Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,958.246 |
5+ | Kč1,566.497 |
10+ | Kč1,535.147 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,958.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The T-91-SC36 is a single-pole double-throw (SPDT) compact versatile low profile Foot Switch with integral adjustable strain relief clamp, non-skid foot pad and base pad. Strong steel formed housing with black electro-coated paint finish. 2 holes are provided for rigid mounting to floor or equipment. Low profile and light actuation force reduces operator fatigue.
- Drip-tight, dust-tight and watertight
- Include divider bar between switches
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
66.8mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
10A
External Height
25.4mm
External Depth
88.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428645