Print Page
ANT-433-PW-LP
RF Antenna, 433MHz, -1.9dBi, LoRaWAN, Weightless-P, 50ohm, Linear, Screw
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-433-PW-LP
Order Code4205502
Product RangeLP Series
Technical Datasheet
290 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč106.590 |
5+ | Kč101.825 |
10+ | Kč97.060 |
50+ | Kč92.044 |
100+ | Kč89.786 |
250+ | Kč89.034 |
Price for:Each
Minimum: 1
Multiple: 1
Kč106.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-433-PW-LP
Order Code4205502
Product RangeLP Series
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max433MHz
Antenna MountingScrew
Gain-1.9dBi
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeLP Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
433MHz
Gain
-1.9dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
-
Antenna Mounting
Screw
VSWR
1.9
Input Impedance
50ohm
Product Range
LP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007439
Product traceability