Print Page
CONUFL001-SMD-T
RF / Coaxial Connector, UMCC Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm, Brass
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONUFL001-SMD-T
Order Code4218743
Technical Datasheet
2,933 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč42.636 |
10+ | Kč32.604 |
100+ | Kč23.450 |
500+ | Kč21.343 |
1000+ | Kč19.362 |
2500+ | Kč17.380 |
Price for:Each
Minimum: 1
Multiple: 1
Kč42.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONUFL001-SMD-T
Order Code4218743
Technical Datasheet
Connector TypeUMCC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
CONUFL001-SMD-T is a micro coaxial surface mount connector.
- UMCC GEN 1 RF interface
- Jack RF connector style
- 50 ohm impedance
- Snap-on RF connector coupling mechanism
- 6GHz operating frequency
- Vertical PCB mount orientation
- Operating temperature range from -40 to 90°C [ -40 to 194°F ]
- Straight cable connector orientation, brass body and gold body plating
- Liquid crystal polymer dielectric material
- Brass RF connector centre contact material, gold RF connector centre contact plating material
Technical Specifications
Connector Type
UMCC Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01