Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITE-ON
Manufacturer Part NoEBAU108
Order Code3498514
Product RangeLite-On EBAU108
Also Known AsGTIN UPC EAN: 4718390019989
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč828.894 |
Price for:Each
Minimum: 1
Multiple: 1
Kč828.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITE-ON
Manufacturer Part NoEBAU108
Order Code3498514
Product RangeLite-On EBAU108
Also Known AsGTIN UPC EAN: 4718390019989
Technical Datasheet
Drive TypeExternal
Drive TechnologyDL DVD±RW
InterfacesUSB 2.0
Product RangeLite-On EBAU108
SVHCNo SVHC (17-Dec-2014)
Product Overview
Ultra slim and easily portable external DVD writer with Plug & Play simplicity and unique Link2TV functionality.
- Link2TV connectivity; simply connects to your TVs USB port to view multimedia files stored on the disk
- Smart-Burn™ ensures best possible burning speed
- Maximum DVD speed: 8x Read/Write
- Maximum CD speed: 24x Read/Write
- USB 2.0 interface and power
- Supports Win XP/Vista/7/8, Linux and Mac OS
- Dimensions (HxWxD): 14x140x136mm
Contents
Drive and user guide
Technical Specifications
Drive Type
External
Interfaces
USB 2.0
SVHC
No SVHC (17-Dec-2014)
Drive Technology
DL DVD±RW
Product Range
Lite-On EBAU108
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34