Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01530009Z
Order Code1703162
Product RangeMINI 153
Technical Datasheet
628 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč105.838 |
5+ | Kč88.031 |
10+ | Kč81.008 |
20+ | Kč71.478 |
50+ | Kč61.948 |
Price for:Each
Minimum: 1
Multiple: 1
Kč105.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01530009Z
Order Code1703162
Product RangeMINI 153
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current15A
Fuse Size HeldMini Blade, APM, ATM
Holder TerminalsPin
No. of Fuses1Fuses
Product RangeMINI 153
Voltage Rating VAC32V
Voltage Rating VDC32V
Product Overview
The MINI 153 series PCB mount Fuseholder for MINI® style blade fuses. It brings MINI® reliability and availability of the plug-in 32V MINI® fuse to the circuit board. Vertical and horizontal mounting of units is offered. The fuse holder has standoffs to accommodate board washing and incorporates unique board lock anchor to maintain a firm mechanical bond to the PCB.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Mini Blade, APM, ATM
No. of Fuses
1Fuses
Voltage Rating VAC
32V
Fuse Current
15A
Holder Terminals
Pin
Product Range
MINI 153
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for 01530009Z
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136