Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0324020.MXP
Order Code1596801
Product Range324
Technical Datasheet
620 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48.655 |
10+ | Kč44.893 |
25+ | Kč41.131 |
50+ | Kč37.118 |
100+ | Kč34.360 |
Price for:Each
Minimum: 1
Multiple: 1
Kč48.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0324020.MXP
Order Code1596801
Product Range324
Technical Datasheet
Fuse Current20A
Voltage Rating VAC250V
Product Range324
Fuse Size Metric6.3mm x 32mm
Voltage Rating VDC125V
Blow CharacteristicFast Acting
Fuse Size Imperial1/4" x 1-1/4"
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1kA
Breaking Capacity Current DC10kA
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Safety, Industrial
Technical Specifications
Fuse Current
20A
Product Range
324
Voltage Rating VDC
125V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
1kA
SVHC
No SVHC (23-Jan-2024)
Voltage Rating VAC
250V
Fuse Size Metric
6.3mm x 32mm
Blow Characteristic
Fast Acting
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
Product traceability