Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No04351.25KR
Order Code1596898
Product Range435 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | Kč27.337 |
100+ | Kč22.221 |
500+ | Kč18.960 |
2500+ | Kč16.528 |
5000+ | Kč16.202 |
10000+ | Kč16.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč273.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04351.25KR
Order Code1596898
Product Range435 Series
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product Range435 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Product Overview
04351.25KR is a 435 series fast-acting surface mount thin-film fuse. This ultra-small size (0402 size) makes them ideal for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices. Applications include secondary protection for space constrained applications such as cell phones, battery packs, digital cameras, DVD players, hard disk drives.
- Max protection of sensitive circuit (fuses designed to open consistently in <lt/>5sec at 200% overload)
- Enhanced breaking capacity, high l²t
- 1.25A ampere rating, 32V maximum voltage rating
- 35A at 32VDC interrupting rating, 0.0600 ohm nominal cold resistance
- 0.035A²sec nominal melting I²t, 87.45mV nominal voltage drop
- 0.08745W nominal power dissipation
- Epoxy / glass substrate body material
- Operating temperature range from -55°C to 90°C
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
-
Voltage Rating VDC
32VDC
Product Range
435 Series
Breaking Capacity Current DC
50A
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136