Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE15A
Order Code2765092
Product Range1.5KE
Technical Datasheet
2,097 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10.985 |
10+ | Kč7.223 |
100+ | Kč6.847 |
500+ | Kč6.446 |
1000+ | Kč5.768 |
5000+ | Kč5.091 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE15A
Order Code2765092
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityUnidirectional
Reverse Standoff Voltage12.8V
Clamping Voltage Max21.2V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage14.3V
Maximum Breakdown Voltage15.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
12.8V
Diode Case Style
DO-201
Minimum Breakdown Voltage
14.3V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
21.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5KE15A
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
Product traceability