Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9.932 |
10+ | Kč8.051 |
100+ | Kč6.069 |
500+ | Kč5.819 |
1000+ | Kč5.543 |
5000+ | Kč5.292 |
Product Information
Product Overview
The 1.5KE39A from Littelfuse is a 1500W, unidirectional transient voltage suppressor in DO-201 package. It is constructed with glass passivated chip junction. It features excellent clamping capability, fast response time and low incremental surge resistance. The 1.5KE series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
- Reverse standoff voltage VR is 33.3V
- Breakdown voltage VBR is 37.1V minimum and 41V maximum at 1mA
- Maximum reverse leakage is 1µA
- Maximum clamping voltage VC is 53.9V
- Maximum peak pulse current is 28.2A
- Steady state power dissipation on infinite heat sink at TL=75°C is 6.5W
- Peak forward surge current IFSM is 200A
- Maximum instantaneous forward voltage is 5V at 100V
- Operating temperature range from -55°C to +175°C, IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1.5KE
33.3V
DO-201
37.1V
1.5kW
Through Hole
Unidirectional
53.9V
2Pins
41V
175°C
-
Technical Docs (2)
Alternatives for 1.5KE39A
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate