Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No15KPA33CA
Order Code2762952
Product Range15KPA
Technical Datasheet
1,165 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč228.980 |
5+ | Kč203.650 |
10+ | Kč178.068 |
50+ | Kč172.801 |
100+ | Kč164.776 |
250+ | Kč156.750 |
Price for:Each
Minimum: 1
Multiple: 1
Kč228.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA33CA
Order Code2762952
Product Range15KPA
Technical Datasheet
Product Range15KPA
TVS PolarityBidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max54.7V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage36.9V
Maximum Breakdown Voltage40.4V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA
Reverse Standoff Voltage
33V
Diode Case Style
P600
Minimum Breakdown Voltage
36.9V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
54.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012