Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No178.6165.0001
Order Code310499
Product RangeATO FLR Series
Also Known As178.6165.0002
Technical Datasheet
9,408 In Stock
5,900 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč107.342 |
5+ | Kč89.034 |
10+ | Kč82.262 |
20+ | Kč72.732 |
50+ | Kč62.951 |
Price for:Each
Minimum: 1
Multiple: 1
Kč107.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No178.6165.0001
Order Code310499
Product RangeATO FLR Series
Also Known As178.6165.0002
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current30A
Fuse Size HeldATO Blade
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeATO FLR Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCNo SVHC (17-Jan-2022)
Product Overview
178.6165.0001 is an ATO® FLR series 32V printed circuit board (PCB) fuse holder that accepts ATO® blade-style fuses and is designed with leaf spring connectors. The fuse holder housing is made from black thermoplastic with a UL 94V-0 flammability rating for heat and fire resistance. On the bottom centre of the fuse holder, you will find a locking feature, which helps secure the housing to a PCB prior to soldering. Applications include automotive PCB fusing.
- Copper alloy terminals for through-hole soldering
- Black, heat-resistant thermoplastic fuse holder body with a UL 94 V-0 flammability rating
- Leaf spring connector system, locking feature secures the fuse holder to the PCB prior to soldering
- ATO fuse type, PCB mounting method, 30Amps max current rating
- 30A Max current rating
- 80V DC Max voltage rating
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
ATO Blade
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (17-Jan-2022)
Fuse Current
30A
Holder Terminals
Solder
Product Range
ATO FLR Series
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability