Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No54100-17X-02-A
Order Code4338603
Product Range54100 Series
Technical Datasheet
481 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč106.088 |
10+ | Kč101.825 |
25+ | Kč96.558 |
50+ | Kč92.796 |
100+ | Kč89.536 |
Price for:Each
Minimum: 1
Multiple: 1
Kč106.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No54100-17X-02-A
Order Code4338603
Product Range54100 Series
Technical Datasheet
Supply Voltage DC Min1.8V
Supply Voltage Min1.8VDC
Supply Voltage Max5.5VDC
Supply Voltage DC Max5.5V
Sensor HousingFlange Mount
No. of Pins3 Pin
Output Current3mA
Sensor Output TypePush Pull
IP RatingIP67
Product Range54100 Series
SVHCTo Be Advised
Product Overview
54100-17X-02-A is a 54140 series miniature flange-mounting Omnipolar TMR sensor measuring 23.0mm x 14.0mm x 5.9mm. The case design allows either screw or adhesive mounting of the sensor. This is a 3-wire sensor (power - ground - output) and is capable of switching up to 5.5VDC and 3.0mA output current. The application includes position and limit sensing, RPM measurement, flow metering, commutation of brushless, DC motors, magnetic encoders, and angle sensing.
- Magnetically operated position sensor, operation with north or south pole
- Digital switching, high sensitivity, 3-wire (voltage output)
- Push-pull output, ultra-low power consumption at 1.5uA (typical w/output off)
- Operates in a static or dynamic magnetic field, built-in temperature compensation
- Excellent thermal stability, high switching speed up to 1KHz
- Long life - up to 20 billion operations, IP67 rated
- Operating supply voltage range from 1.8 to 5.5VDC, 3mA output current (continuously on)
- Output high voltage is Vcc - 0.3VDC max, output low voltage is 0.2VDC max
- 4KV HBM ESD, 1KHz switching speed
- Operating temperature range from -40 to +100°C, 300 ±10.00mm cable length
Technical Specifications
Supply Voltage DC Min
1.8V
Supply Voltage Max
5.5VDC
Sensor Housing
Flange Mount
Output Current
3mA
IP Rating
IP67
SVHC
To Be Advised
Supply Voltage Min
1.8VDC
Supply Voltage DC Max
5.5V
No. of Pins
3 Pin
Sensor Output Type
Push Pull
Product Range
54100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00256
Product traceability