Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55100-2M-01-D
Order Code2882653
Product Range55100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | Kč161.014 |
Price for:Each
Minimum: 500
Multiple: 500
Kč80,507.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-2M-01-D
Order Code2882653
Product Range55100 Series
Technical Datasheet
Sensing Range Max13.5mm
Supply Voltage DC Min3.75V
Supply Voltage DC Max24V
Output Configuration-
Sensor TerminalsWire Leads
Output Voltage-
Switching Speed0.1ms
Product Range55100 Series
Technical Specifications
Sensing Range Max
13.5mm
Supply Voltage DC Max
24V
Sensor Terminals
Wire Leads
Switching Speed
0.1ms
Supply Voltage DC Min
3.75V
Output Configuration
-
Output Voltage
-
Product Range
55100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00196
Product traceability