Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55110-3H-02-A
Order Code5052609
Product Range55100 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55110-3H-02-A
Order Code5052609
Product Range55100 Series
Technical Datasheet
Sensing Range Max18mm
Supply Voltage DC Min3.8V
Supply Voltage DC Max24V
Output ConfigurationSink
Sensor TerminalsCable
Output Voltage400mV
Switching Speed100µs
Product Range55100 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 55110-3H-02-A is a 3-wire Hall Effect Sensor. Magnetically operated position sensor. Built in temperature compensation. High switching speed up to 10kHz. Commutation of brushless DC motors, position and limit sensing, RPM measurement, flow metering and angle sensing. Suitable for flange mount.
- Digital switch
- Tinned leads
- -40 to 100°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
18mm
Supply Voltage DC Max
24V
Sensor Terminals
Cable
Switching Speed
100µs
SVHC
No SVHC (17-Dec-2014)
Supply Voltage DC Min
3.8V
Output Configuration
Sink
Output Voltage
400mV
Product Range
55100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01057