Print Page
Image is for illustrative purposes only. Please refer to product description.
2,256 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39.626 |
10+ | Kč37.620 |
25+ | Kč35.614 |
50+ | Kč34.109 |
100+ | Kč32.855 |
Price for:Each
Minimum: 1
Multiple: 1
Kč39.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No57145-000
Order Code2787274
Technical Datasheet
For Use WithLittelfuse 59145 & 59150 Sensors
Product Range-
SVHCTo Be Advised
Product Overview
57145-000 is a 57145 series magnetic actuator for a flange mount sensor. This rectangular bare magnets and packaged actuator is ideally suited for mounting on a flat surface. It is suitable for use in a wide range of environments, including high-temperature applications.
- AlNiCo-5 material, 11,000Gauss retentivity, 620Oersted coercivity
- 105˚C max recommended operating temperature
- Overall dimension (L x W x H) is 1.125 x 0.750 x 0.250inch
Technical Specifications
For Use With
Littelfuse 59145 & 59150 Sensors
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763