Print Page
Image is for illustrative purposes only. Please refer to product description.
7,114 In Stock
2,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč105.587 |
10+ | Kč88.031 |
25+ | Kč81.510 |
50+ | Kč77.246 |
100+ | Kč72.732 |
Price for:Each
Minimum: 1
Multiple: 1
Kč105.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59070-1-S-02-A
Order Code5540859
Technical Datasheet
Sensing Range Max8.4mm
Sensor TypeReed Sensor
Sensing Distance Max9mm
Product Overview
59070-1-S-02-A is a 59070 series M8 plastic threaded barrel reed sensor with a M8 x 1.25 thread, 38.1mm (1.500”) long. It is capable of switching up to 265VAC/300VDC at 10VA. It functions best with the 57070 actuator. Typical applications include position and limit sensing, security system switch, industrial process control and linear actuators.
- Normally open contact
- Two-part magnetically operated proximity sensor
- Threaded barrel with retaining nuts
- Simple installation and adjustment using supplied retaining nut
- Operates through non-ferrous materials such as wood, plastic or aluminium
- Excellent for switching microcontroller logic level loads
- No standby power requirement
- 300mm cable length
- Tinned leads
Applications
Sensing & Instrumentation, Security, Industrial, Automation & Process Control, Power Management
Notes
57070 actuator is sold separately.
Technical Specifications
Sensing Range Max
8.4mm
Sensing Distance Max
9mm
Sensor Type
Reed Sensor
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897