Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No83500000005
Order Code1243037
Product Range835
Technical Datasheet
2,273 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.893 |
10+ | Kč41.382 |
25+ | Kč37.871 |
50+ | Kč34.360 |
100+ | Kč31.601 |
Price for:Each
Minimum: 1
Multiple: 1
Kč44.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No83500000005
Order Code1243037
Product Range835
Technical Datasheet
Product Range835
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 83500000005 from Littelfuse is a cap for 5mm x 20mm panel mount miniature fuse holder.
- Ampere rating of 6.3A
- Screw mounting
- Rated voltage is 250VAC /DC
- Tinned solderable terminals
- Corrosion protected copper alloy metal
- UL94 V-0 rated black polyamide PA 6.6 material
- SEMKO, VDE and CSA approved
Technical Specifications
Product Range
835
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001395