Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoK2400GRP
Order Code3771525
Product RangeTeccor Kxxxzy Series
Technical Datasheet
3,685 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč52.668 |
25+ | Kč33.607 |
50+ | Kč28.090 |
100+ | Kč22.898 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč52.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK2400GRP
Order Code3771525
Product RangeTeccor Kxxxzy Series
Technical Datasheet
Breakover Voltage Min220V
Breakover Voltage Max250V
Breakover Current Max10µA
Diac / Sidac Case StyleDO-15
No. of Pins2Pins
TypeSIDAC
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeTeccor Kxxxzy Series
Technical Specifications
Breakover Voltage Min
220V
Breakover Current Max
10µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
Teccor Kxxxzy Series
Breakover Voltage Max
250V
Diac / Sidac Case Style
DO-15
Type
SIDAC
Thyristor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability