Print Page

Image is for illustrative purposes only. Please refer to product description.
466 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48.655 |
10+ | Kč31.099 |
100+ | Kč21.067 |
500+ | Kč16.779 |
1000+ | Kč15.449 |
5000+ | Kč14.095 |
Price for:Each
Minimum: 1
Multiple: 1
Kč48.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK2500SRP
Order Code1827762
Technical Datasheet
Breakover Voltage Min240V
Breakover Voltage Max280V
Breakover Current Max10µA
Diac / Sidac Case StyleDO-214
No. of Pins2Pins
TypeSIDAC
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
Product Overview
The K2500SRP is a Standard Bidirectional SIDAC features glass-passivated junctions to ensure a rugged and dependable device capable of withstanding harsh environments. This Teccor® Thyristor is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC break-over voltage point, the SIDAC switches ON through a negative resistance region to a low ON-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device.
- AC circuit oriented
Applications
Power Management, Lighting, Industrial
Technical Specifications
Breakover Voltage Min
240V
Breakover Current Max
10µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Breakover Voltage Max
280V
Diac / Sidac Case Style
DO-214
Type
SIDAC
Thyristor Mounting
Surface Mount
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability