Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL50QS600.X
Order Code3759108
Product RangePOWR-SPEED L50QS Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,923.455 |
5+ | Kč4,081.519 |
10+ | Kč3,762.752 |
25+ | Kč3,436.211 |
50+ | Kč3,109.669 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,923.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL50QS600.X
Order Code3759108
Product RangePOWR-SPEED L50QS Series
Technical Datasheet
Product RangePOWR-SPEED L50QS Series
Fuse Current600A
Blow CharacteristicVery Fast Acting
Fuse Size Metric113.49mm x 50.8mm
Fuse Size Imperial4.468" x 2"
Voltage Rating VDC500V
Voltage Rating VAC500V
Technical Specifications
Product Range
POWR-SPEED L50QS Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
4.468" x 2"
Voltage Rating VAC
500V
Fuse Current
600A
Fuse Size Metric
113.49mm x 50.8mm
Voltage Rating VDC
500V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160121
Product traceability