Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,690.643 |
5+ | Kč1,597.094 |
10+ | Kč1,503.295 |
50+ | Kč1,473.199 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,690.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSIC2SD120N80PA
Order Code3996583
Technical Datasheet
Product Range-
Diode ConfigurationDual
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Continuous Forward Current If150A
Average Forward Current150A
Total Capacitive Charge240nC
Diode Case StyleSOT-227B
No. of Pins4 Pin
Operating Temperature Max175°C
Junction Temperature Tj Max175°C
Diode MountingPanel
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Continuous Forward Current If
150A
Total Capacitive Charge
240nC
No. of Pins
4 Pin
Junction Temperature Tj Max
175°C
Qualification
-
SVHC
To Be Advised
Diode Configuration
Dual
Repetitive Peak Reverse Voltage
1.2kV
Average Forward Current
150A
Diode Case Style
SOT-227B
Operating Temperature Max
175°C
Diode Mounting
Panel
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability