Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMBRB20100CT
Order Code2773821
Product RangeMBR
Technical Datasheet
16,480 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.900 |
10+ | Kč34.360 |
100+ | Kč29.093 |
500+ | Kč21.744 |
1000+ | Kč18.685 |
5000+ | Kč18.083 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč46.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMBRB20100CT
Order Code2773821
Product RangeMBR
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max800mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBR
Qualification-
SVHCTo Be Advised
Product Overview
MBRB20100CT is a MBR series schottky barrier rectifier that is designed to meet the general requirements of commercial applications by providing high temperature, low leakage and low VF products. It is suitable for high frequency switching mode power supply, free-wheeling diodes and polarity protection diodes. Typical applications are switching mode power supply, free-wheeling diodes, DC/DC converters, polarity protection diodes.
- High junction temperature capability
- Guard ring for enhanced ruggedness and long term reliability
- Low forward voltage drop, high frequency operation
- Common cathode configuration in surface mount TO-263 package
- Peak inverse voltage is 100V
- Forward voltage drop (per leg) (VF1) is 0.80V at 5A, pulse, TJ = 25°C
- Reverse current at DC condition (per leg) (IR1) is 1.0mA at VR = rated VR TJ = 25°C
- Junction temperature range from -50 to 150°C
- Voltage rate of change is 10,000V/μs
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
800mV
Operating Temperature Max
150°C
Product Range
MBR
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00185