Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT 15-20 F
Order Code5805946
Product RangeMDRR-DT Series
Technical Datasheet
Available to Order
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč121.638 |
10+ | Kč105.838 |
25+ | Kč100.320 |
50+ | Kč96.056 |
100+ | Kč92.044 |
500+ | Kč83.266 |
1000+ | Kč79.504 |
Price for:Each
Minimum: 1
Multiple: 1
Kč121.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT 15-20 F
Order Code5805946
Product RangeMDRR-DT Series
Technical Datasheet
Product RangeMDRR-DT Series
Product RangeMDRR-DT Series
Contact ConfigurationSPST-CO
Switch MountingThrough Hole
Switch MountingThrough Hole
Contact Current Max1.5A
Switching Voltage Max175VDC
Switching Power Max5W
Contact Resistance Max0.1ohm
Operate AT Min15AT
Operate AT Max20AT
Technical Specifications
Product Range
MDRR-DT Series
Contact Configuration
SPST-CO
Switch Mounting
Through Hole
Switching Voltage Max
175VDC
Contact Resistance Max
0.1ohm
Operate AT Max
20AT
Product Range
MDRR-DT Series
Switch Mounting
Through Hole
Contact Current Max
1.5A
Switching Power Max
5W
Operate AT Min
15AT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286