Print Page
Image is for illustrative purposes only. Please refer to product description.
435 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.026 |
10+ | Kč6.094 |
100+ | Kč5.417 |
500+ | Kč4.740 |
1000+ | Kč4.063 |
5000+ | Kč3.386 |
Price for:Each
Minimum: 5
Multiple: 5
Kč40.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB39CA
Order Code1886337
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage33.3V
Clamping Voltage Max53.9V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage37.1V
Maximum Breakdown Voltage41V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
33.3V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
37.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Bidirectional
Clamping Voltage Max
53.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
41V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for P6SMB39CA
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000274
Product traceability