Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF2639-000
Order Code1175843
Product RangePolySwitch RUEF
Technical Datasheet
873 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.364 |
10+ | Kč9.505 |
50+ | Kč8.828 |
100+ | Kč8.251 |
200+ | Kč7.850 |
500+ | Kč7.424 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF2639-000
Order Code1175843
Product RangePolySwitch RUEF
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUEF
Voltage Rating30VDC
Holding Current900mA
Trip Current1.8A
Time to Trip5.9s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.8mm
Diameter7.4mm
Length-
Thickness3mm
Height12.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The RUEF090 is a standard kink radial-leaded PolySwitch Resettable Device compatible with high-volume electronics assembly. This RF2639-000 coated PPTC resettable fuse assists in meeting regulatory requirements and higher voltage ratings allows it to use in new applications.
- Fast time-to-trip
- Low resistance
Applications
Industrial, Communications & Networking, Automation & Process Control, Consumer Electronics
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
1.8A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
12.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Product Range
PolySwitch RUEF
Holding Current
900mA
Time to Trip
5.9s
Current Rating Max
100A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RF2639-000
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183
Product traceability