Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.347 |
10+ | Kč19.111 |
100+ | Kč12.665 |
500+ | Kč9.907 |
1000+ | Kč9.706 |
5000+ | Kč9.505 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč30.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS602TSRP
Order Code1869390
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current950mA
On State RMS Current1.5A
Thyristor Case StyleSOT-223
No. of Pins3Pins
Peak Non Repetitive Surge Current12.5A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
Product Overview
The S602TSRP is a 1.5A sensitive Silicon Controlled Rectifier (SCR) offers high static dV/dt with low turn-OFF time (tq) through small die planar construction design. This Teccor® Thyristor junctions are glass passivated to ensure long term reliability and parametric stability. This EV series is specifically designed for gas ignition applications that require high pulse surge current capability.
- Surge capability <gt/> 15A
- High dV/dt noise immunity
- <lt/>35μsec Improved turn-OFF time (tq)
- Sensitive gate for direct microprocessor interface
- 600V Vdrm/Vrrm Blocking voltage
Applications
Safety, Industrial, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
950mA
Thyristor Case Style
SOT-223
Peak Non Repetitive Surge Current
12.5A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
Gate Trigger Current Max
200µA
On State RMS Current
1.5A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
Product traceability