Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSE-134C-00
Order Code2784951
Product RangeSE-134C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč97,260.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč97,260.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE-134C-00
Order Code2784951
Product RangeSE-134C Series
Technical Datasheet
Nom Input Voltage240V
Trip Time2.5s
Contact ConfigurationSPST-NO, SPST-NC
Relay MountingPanel Mount
Product RangeSE-134C Series
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Product Overview
SE-134C-00 is a microprocessor-based, combination ground-wire monitor and ground-fault relay for resistance-grounded or solidly grounded systems. It continuously monitors the integrity of the ground conductor to protect portable equipment from hazardous voltages caused by ground faults. The SE-134C is field proven in monitoring trailing cables on large mobile equipment such as drag-lines, mining shovels, shore-to-ship power cables, dock-side cranes, stacker-reclaimers, submersible pumps, and portable conveyors.
- Unit can be used on a wide variety of trailing cable applications
- Adjustable trip delay for quick protection and system coordination
- Separate annunciation of ground-fault and ground check faults
- Indication of open or short ground-check wire makes it easier to find faults
- DFT (harmonic) filter prevents false operation
- Zener-characteristic termination assembly provides reliable ground-check loop verification
- Ensures ground-check and ground-fault circuits remain safe even in the event of equipment failure
- Conformal coating
Technical Specifications
Nom Input Voltage
240V
Contact Configuration
SPST-NO, SPST-NC
Product Range
SE-134C Series
SVHC
To Be Advised
Trip Time
2.5s
Relay Mounting
Panel Mount
Approvals & Standards
CE, CSA, UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3