Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSE-330-00-00
Order Code2784954
Product RangeSE-330
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč101,448.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč101,448.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE-330-00-00
Order Code2784954
Product RangeSE-330
Technical Datasheet
Nom Input Voltage240V
Trip Time1s
Contact ConfigurationDPST-NO, DPDT
Relay MountingPanel Mount
Product RangeSE-330
Approvals & StandardsCB, CSA, UL
SVHCTo Be Advised
Technical Specifications
Nom Input Voltage
240V
Contact Configuration
DPST-NO, DPDT
Product Range
SE-330
SVHC
To Be Advised
Trip Time
1s
Relay Mounting
Panel Mount
Approvals & Standards
CB, CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.237853