Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ7.0A
Order Code2679597
Product RangeSMBJ
Technical Datasheet
1,215 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.073 |
10+ | Kč4.439 |
100+ | Kč3.938 |
500+ | Kč3.010 |
1000+ | Kč2.985 |
5000+ | Kč2.959 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč35.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ7.0A
Order Code2679597
Product RangeSMBJ
Technical Datasheet
Product RangeSMBJ
TVS PolarityUnidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max12V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage7.78V
Maximum Breakdown Voltage8.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The SMBJ7.0A from Littelfuse is a 600W, unidirectional transient voltage suppression diode in DO-214AA package. It features excellent clamping capability, low incremental surge resistance, low profile package, built-in strain relief and fast response time. The SMBJ is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits.
- Reverse stand off voltage VR is 7V
- Breakdown voltage VBR is 7.78V minimum and 8.6V maximum at 10mA
- Maximum reverse leakage is 200µA
- Maximum clamping voltage VC is 12V
- Maximum peak pulse current is 50A
- Power dissipation on infinite heat sink at TL=50°C is 5W
- Peak forward surge current IFSM is 100A
- Maximum instantaneous forward voltage is 5V
- Operating temperature range from -65°C to +175°C, IEC-61000-4-2 ESD 30KV (air), 30KV (contact)
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
Applications
Safety
Technical Specifications
Product Range
SMBJ
Reverse Standoff Voltage
7V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
7.78V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (20-Jun-2016)
TVS Polarity
Unidirectional
Clamping Voltage Max
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMBJ7.0A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000276
Product traceability