3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.760 |
10+ | Kč15.901 |
100+ | Kč12.239 |
500+ | Kč9.856 |
1000+ | Kč9.806 |
5000+ | Kč9.731 |
Product Overview
The SP0505BAHTG is a TVS Diode Array designed to suppress ESD and other transient overvoltage events. It is used to meet the International Electro technical Compatibility (IEC transient immunity standards IEC 61000-4-2 for electrostatic discharge requirements). It is used to help protect sensitive digital or analogue input circuits on data, signal or control lines with voltage levels up to 5VDC. The device comprised of specially designed structures for transient voltage suppression (TVS). The size and shape of these structures have been tailored for transient protection. The low capacitance and clamp voltage are ideal for high-speed signal line protection.
- <lt/>1ns Fast response time
- 30pF Low input capacitance
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Portable Devices, Industrial, Medical
Technical Specifications
8V
6Pins
225mW
-
SOT-23
5.5V
SP050
Technical Docs (2)
Alternatives for SP0505BAHTG
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate