Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.188 |
10+ | Kč2.608 |
100+ | Kč1.871 |
500+ | Kč1.778 |
1000+ | Kč1.670 |
5000+ | Kč1.660 |
Product Information
Product Overview
The SP1005-01ETG is a TVS Diode Array for general purpose ESD protection. The back-to-back Zener diode fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard (level 4, ±8kV contact discharge) without performance degradation. The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present.
- ESD, IEC61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC61000-4-4, 40A (5/50ns)
- Lightning, IEC61000-4-5,10A (tP=8/20μs)
- Low capacitance of 30pF at VR=0V
- Low leakage current of 0.1μA at 5V
- Space efficient 0201 and 0402 footprint
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Audio, Portable Devices, Industrial
Technical Specifications
15.6V
2Pins
-
AEC-Q101
SOD-882
-
SPA SP1005
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate