Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3003-04JTG
Order Code2762776
Product RangeSPA SP3003
Technical Datasheet
2,062 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17.531 |
10+ | Kč14.245 |
100+ | Kč9.932 |
500+ | Kč8.502 |
1000+ | Kč6.120 |
5000+ | Kč5.844 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč17.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3003-04JTG
Order Code2762776
Product RangeSPA SP3003
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSC-70
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSPA SP3003
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SC-70
Operating Voltage
-
Product Range
SPA SP3003
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability