Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSPLV2.8HTG
Order Code1869387
Product RangeSPLV2
Technical Datasheet
Alternatives for SPLV2.8HTG
1 Product Found
Product Overview
The SPLV2.8HTG is a TVS Diode Array designed to protect low voltage, CMOS devices from ESD and lightning induced transients. It is a compensating diode in parallel with the low voltage TVS to protect one unidirectional line or a high speed data pair when two devices are paired together. The robust structures can safely absorb repetitive ESD strikes at ±30kV (contact discharge) per the IEC61000-4-2 standard and each structure can safely dissipate up to 24A (IEC61000-4-5, tP=8/20μs) with very low clamping voltages.
- ESD, IEC61000-4-2, 30kV contact, ±30kV air
- EFT, IEC61000-4-4, 40A (5/50ns)
- Low capacitance of 3.8pF per line (Pin 2 to 1)
- Low leakage current of 1μA (maximum) at 2.8V
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
3Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
2.8V
Product Range
SPLV2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061