Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,906.842 |
Product Information
Product Overview
LM068-1103 is a standalone LM068 Bluetooth® 5.0 dual mode RS232 serial adapter (with embedded Bluetooth® 5.0 stack). It is the world’s smallest Bluetooth® 5.0 serial adapter (RS232), providing a secure and reliable Bluetooth® 5.0 connection. Designed to replace RS232 cables between a host (DTE) device and server (DCE) devices such as printers, data loggers and digital signalling devices. This standalone adapter incorporates a micro-controller unit with an 8 Mbit flash memory for running the application. The firmware controls the RS232 signals, including DTR / DSR handshaking and RTS / CTS flow control lines. The AT command set is used to change the configurations, plus the developer can also configure and modify the settings of a remote LM068 from a local LM068. The module can be used as a bridge between Bluetooth® 5.0 and is backward compatible with 2.0, v2.1 and Bluetooth® v4.0, v4.1 devices, using our SPP to Serial Bridge application.
- Serial (RS232) interface
- Dimension (L x W x H) is 46.3mm x 34mm x 16mm
- Powered by USB or pin 9
- Full duplex for simultaneous communication between sender and receiver
- Low power consumption
- Applications available including SPP with GAP central, SPP or GAP peripheral, SPP to serial bridge
- Configurations pre-installed on production, configurable with AT commands
- Application firmware support, Qualcomm chipset
- SPP and GATT based profiles
- Suitable for industries such as includes EPOS, aviation, M2M, automotive, LNG
Contents
TRP - twin retail pack (2 x Bluetooth® 5.0 serial adapters, 1 x DB9 gender changers - male to male, 1 x USB mini USB cable for power supply, 1 x Power supply unit with multi-plug faces).
Technical Specifications
Bluetooth 5.0
12V
3Mbps
-
-
No SVHC (17-Dec-2015)
4V
-
-
-
LM068 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate