Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč174.055 |
Price for:Each
Minimum: 1
Multiple: 1
Kč174.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-MAN-1U-5-10
Order Code3377572
Technical Datasheet
Cable Organiser TypeCable Bracket
For Use With19" Cabinet Racks
SVHCNo SVHC (14-Jun-2023)
Product Overview
The new CAB-MAN-1U-5-10 is a quality, alloy manufactured 5-ring cable management panel. It is 1U in height and the ring height has been increased to 10cm. The panel is ideal for larger amounts of networking or PBX patching together with reduction in cable sag due to fewer rings. It also has the added advantage of helping to maintain correct posture of CAT6 or higher cables together with fibre optics. Ideal for all types of enclosures and cabinets and easy to fit between patch panels and other rack mount equipment and devices.
- 1U, 5-Ring, 19-inch Cable Management Panel
- Super-Wide 10cm (H), 4.1cm (Aperture) alloy ring design
- Quality, alloy constructed, powder coated design
- Ideal for effective post-installation patching cable routing
- Helps keep switch ports clear and identifiable
- Perfect for wall, telecom, data and server enclosures
- Overall dimensions (WxH) 48.3x 4.4cm
Technical Specifications
Cable Organiser Type
Cable Bracket
SVHC
No SVHC (14-Jun-2023)
For Use With
19" Cabinet Racks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73012000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655