Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč285.661 |
Price for:Each
Minimum: 1
Multiple: 1
Kč285.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCAB-MAN-2U
Order Code3377573
Technical Datasheet
Cable Organiser TypeCable Bracket
For Use With19" Cabinet Racks
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CAB-MAN-2U is a quality, alloy manufactured 4-ring cable management panel for effective cabling routing within your data cabinet or enclosure. It has a height of 2U and is unique in that it features larger, 8.6cm high management rings. The panel is ideal for higher density cables, STP cables or indeed broadcast and RF coax cables as well as larger industrial and HT cables that need correct routing. It will fit between patching panels, network switches or other multiple port devices to give a tidier installation that will in turn lead to more effective and efficient maintenance.
- 2U, 4-Ring, 19-inch Cable Management Panel
- Standard 8.6cm (H), 6.3cm alloy ring design
- Quality, alloy constructed, powder coated design
- Ideal for effective post-installation patching cable routing
- Helps keep switch ports clear and identifiable
- Perfect for wall, telecom, data and server enclosures
- Overall dimensions (WxH): 48.3x8.9cm
Technical Specifications
Cable Organiser Type
Cable Bracket
SVHC
No SVHC (14-Jun-2023)
For Use With
19" Cabinet Racks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73012000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.786