Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLMS DATA
Manufacturer Part NoCABSHELF-EL550
Order Code3371459
Also Known AsGTIN UPC EAN: 8400800020444
Technical Datasheet
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč645.308 |
Price for:Each
Minimum: 1
Multiple: 1
Kč645.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoCABSHELF-EL550
Order Code3371459
Also Known AsGTIN UPC EAN: 8400800020444
Technical Datasheet
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric340mm
For Use WithLMS Data 19" Enclosures
External Width - Imperial19"
External Depth - Imperial13.39"
Product Range-
SVHCTo Be Advised
Product Overview
- Sheet steel construction
- 4 fixing points
- Vented design
- Colour RAL 9005 (black)
- Load capacity: 50kg
Technical Specifications
Rack U Height
1U
External Depth - Metric
340mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
LMS Data 19" Enclosures
External Depth - Imperial
13.39"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.365