Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,237.387 |
5+ | Kč2,093.678 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,237.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoPDU-8WS-V-32CMDO
Order Code3761843
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC240V
Current Rating13A
Length - Metric570mm
External Width - Metric45mm
Cable Length - Metric1.8m
Length - Imperial22"
External Width - Imperial1.77"
Cable Length - Imperial5.90ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 8 Way PDU for use in rack enclosures
- Fitted with Blue Commando Plug (32A)
- 1.8m Mains lead
Technical Specifications
No. of Outlets
8Outlets
Current Rating
13A
External Width - Metric
45mm
Length - Imperial
22"
Cable Length - Imperial
5.90ft
SVHC
No SVHC (14-Jun-2023)
Supply Voltage VAC
240V
Length - Metric
570mm
Cable Length - Metric
1.8m
External Width - Imperial
1.77"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58