Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,970.173 |
5+ | Kč7,319.598 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,970.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE 242 is a medium strength, medium viscosity, methacrylate-based threadlocking adhesive offering general purpose qualities. The product provides quick fixture times on steel, brass and stainless steel of 5, 15 and 20 min respectively. LOCTITE 242 is thixotropic to prevent migration after application and is intended for fasteners that require normal disassembly with standard hand tools.
- Medium strength
- Medium viscosity
- Quick fixture time
- Thixotropic to reduce adhesive migration
Notes
Medium strength, medium viscosity thixotropic threadlocking adhesive for metal thread sizes up to M36.
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
Strength
Medium Strength
Adhesive Colour
Blue
Volume
250ml
Product Range
242
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318