Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No278, 50ML
Order Code1676335
Product RangeLOCTITE 278
Technical Datasheet
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,893.289 |
5+ | Kč1,738.796 |
10+ | Kč1,670.579 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,893.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No278, 50ML
Order Code1676335
Product RangeLOCTITE 278
Technical Datasheet
Adhesive TypeThreadlocking
StrengthHigh Strength
ViscosityMedium Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeLOCTITE 278
Product Overview
LOCTITE 278 is a green, high strength, medium viscosity, methacrylate-based threadlocking adhesive. It has a fixture time on steel of 20 min, brass 20 min and stainless steel 60 min. Can tolerate slight contaminations of industrial oils. High temperature resistance.
- Medium viscosity
- Prevents unwanted movement, loosening, leaks and corrosion
- High strength
Applications
Industrial, Maintenance & Repair
Notes
Green, high strength, medium viscosity methacrylate-based threadlocking adhesive. High temperature resistance.
Technical Specifications
Adhesive Type
Threadlocking
Viscosity
Medium Viscosity
Dispensing Method
Bottle
Weight
-
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
LOCTITE 278
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096