Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No3423, 50ML
Order Code1886318
Product RangeLOCTITE 3423
Technical Datasheet
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč835.415 |
6+ | Kč767.197 |
12+ | Kč737.101 |
Price for:Each
Minimum: 1
Multiple: 1
Kč835.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No3423, 50ML
Order Code1886318
Product RangeLOCTITE 3423
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourGrey
CureRoom Temperature
Tensile Strength24MPa
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeLOCTITE 3423
Product Overview
LOCTITE EA 3423 is a grey, non-sag, general purpose structural bonding epoxy adhesive that offers excellent chemical resistance. It cures at room temperature and has a medium working life. It creates a high strength bond on a wide range of substrates, especially metals. Its thixotropic properties make it ideal for gap filling and vertical applications.
- Multi-purpose adhesive
- Good for gap filling and vertical applications
- Can be sanded to a smooth finish
Applications
Maintenance & Repair
Notes
High viscosity, general purpose structural bonding epoxy adhesive with a medium working life. Ideal for gap filling and vertical applications.
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
Adhesive Colour
Grey
Tensile Strength
24MPa
Volume
50ml
Product Range
LOCTITE 3423
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
UN Hazard Code:2735