Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No3525, 25ML
Order Code1676317
Product RangeLOCTITE 3525
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,369.057 |
5+ | Kč2,175.690 |
10+ | Kč2,090.418 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,369.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No3525, 25ML
Order Code1676317
Product RangeLOCTITE 3525
Technical Datasheet
Adhesive TypeModified Acrylic
Adhesive ColourTransparent
CureUV
Tensile Strength24MPa
Dispensing MethodBottle
Volume25ml
Weight-
Product RangeLOCTITE 3525
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE AA 3525 is a clear, light-cured, acrylic-based adhesive that is toughened for high strength bonding. Although well suited to plastics and metals, it can also bond glass and ceramics. It offers low yellowing in a sunlit environment. The tack-free time is 10 secs, while the fixturing time is 5 secs. Depth of cure is <gt/>13 mm. Service temperature is up to 140°C.
- High strength, toughened
- Ideal for electric motor balancing applications
- 71.1°C Flash point
Applications
Industrial, Maintenance & Repair, Motor Drive & Control
Notes
Light-cure acrylic-based adhesive. Strong and tough, it is well suited to bonding plastics and metals. Low yellowing effect in sunlight.
Technical Specifications
Adhesive Type
Modified Acrylic
Cure
UV
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Transparent
Tensile Strength
24MPa
Volume
25ml
Product Range
LOCTITE 3525
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
UN Hazard Code:3082