Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No401, 50G
Order Code1370125
Product RangeLOCTITE 401
Technical Datasheet
1 In Stock
14 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,943.449 |
5+ | Kč1,784.944 |
10+ | Kč1,714.970 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,943.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No401, 50G
Order Code1370125
Product RangeLOCTITE 401
Technical Datasheet
ViscosityLow Viscosity
Product RangeLOCTITE 401
Weight50g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 401 is an instant adhesive designed for the assembly of difficult-to-bond materials requiring uniform stress distribution and high tensile and/or shear strength. The product provides for the rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 401 is also suited to bonding porous materials such as wood, paper, leather and fabric. Perfect for all quick repairs and all types of small emergency repairs.
- Universal instant adhesive
- Perfect for all quick repairs and all types of small emergency repairs.
Applications
Industrial, Maintenance & Repair
Notes
Instant Adhesive - general purpose. Low viscosity. Ideal for use on porous substrates.
Technical Specifications
Viscosity
Low Viscosity
Weight
50g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Product Range
LOCTITE 401
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
UN Hazard Code:3334