Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,131.860 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,131.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® HY 4080 GY is a 2-part, grey, cyanoacrylate/acrylic hybrid structural adhesive providing toughness and excellent adhesion to metals, composites and plastics. It provides fast fixture at room temperature and high operational strength within the first hour. It has good resistance to peel and impact loads while maintaining high shear strength over a wide range of temperatures and larger gaps.
- High viscosity (thixotropic)
- Excellent adhesion to metals, composites and plastics
- Fast fixture at room temperature and high operational strength within the first hour
- Good resistance to peel and impact loads while maintaining high shear strength
Notes
Cyanoacrylate/acrylic hybrid structural adhesive providing toughness and excellent adhesion to metals, composites and plastics.
Technical Specifications
Adhesive Type
Cyanoacrylate, Acrylic
Cure
-
Dispensing Method
Cartridge
Weight
50g
Adhesive Colour
Grey
Tensile Strength
1639psi
Volume
-
Product Range
4080
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
UN Hazard Code:3334