Print Page
2 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,071.859 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,071.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE 4090 has a high viscosity and is a slightly cloudy to light yellow gel. It opens completely new application areas for instant adhesives in structural bonding – for the very first time combining instant adhesive properties with those for epoxies to give more striking benefits. Fixture time of 90 - 180 secs and suitable for gaps up to 5 mm. Resistant to vibration, shock loads and impacts.
- High moisture resistance
- Vibration, shock loads and impact resistance
- Temperature resistance up to 150 °C
- Gap filling up to 5mm
- UV resistant allowing outdoor applications
- Solvent-free
- High viscosity/non-drip
- 50ml quantity of adhesive
Notes
Slightly cloudy to light yellow instant adhesive with a high viscosity/non-drip for use in structural bonding. High humidity and vibration resistance.
Technical Specifications
Adhesive Type
Cyanoacrylate, Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
Adhesive Colour
Transparent
Tensile Strength
7.1MPa
Volume
50ml
Product Range
4090
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3334