Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No5145, 40ML
Order Code3072393
Product RangeLOCTITE 5145
Also Known AsLoctite SI 5145
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,443.103 |
10+ | Kč1,334.758 |
50+ | Kč1,271.305 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,443.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No5145, 40ML
Order Code3072393
Product RangeLOCTITE 5145
Also Known AsLoctite SI 5145
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsElectronics
Dispensing MethodTube
Sealant ColourTransparent
Volume40ml
Weight-
Product RangeLOCTITE 5145
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE SI 5145 is a 1-part, clear, neutral-curing industrial alkoxy silicone sealant/adhesive formulated specifically for bonding, sealing and coating electronic devices. The non-slumping nature of the product makes it ideal for reinforcing and strain relieving delicate components. It resists weathering, moisture, ozone and retains its properties through severe environments.
- Designed for electronic devices
- Resists weathering
- Adhesion to metals, plastics, ceramics and glass is excellent
- Temperature range of -55°C to +300°C
- Used for strain relieving of components, bonding PCBs into housing, sealing and gasketing electrical devices
- Meets MIL-A-46146B, Group II Type 1 approval
Notes
1-part, clear industrial alkoxy silicone sealant/adhesive designed for use with electronic devices. Offers rapid skin formation and good shear strength.
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
40ml
Product Range
LOCTITE 5145
Sealant Applications
Electronics
Sealant Colour
Transparent
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08