Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No572, 250ML
Order Code1370173
Product RangeLOCTITE 572
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,470.008 |
5+ | Kč4,134.940 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,470.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No572, 250ML
Order Code1370173
Product RangeLOCTITE 572
Technical Datasheet
Sealant TypeAcrylic
Sealant ApplicationsThread Locking
Dispensing MethodTube
Sealant ColourWhite
Volume250ml
Weight-
Product RangeLOCTITE 572
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 572 is a white to off-white, medium strength, methacrylate-based thread sealant for metal pipes and fittings. Suitable for coarse threads, it offers a breakaway torque of 7 Nm. Slow curing attributes allow users to adjust the alignment of fittings. Suitable for thread sizes up to M80, it is thixotropic to reduce migration after application.
- Slow curing to allow fittings adjustment
- Suitable for coarse threads
- Anaerobic cure
- Medium strength
Applications
Industrial
Notes
Medium strength thread sealant for coarse threads on metal pipes and fittings. Slow curing to allow adjustment after sealant application.
Technical Specifications
Sealant Type
Acrylic
Dispensing Method
Tube
Volume
250ml
Product Range
LOCTITE 572
Sealant Applications
Thread Locking
Sealant Colour
White
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4