Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,347.177 |
5+ | Kč3,073.805 |
10+ | Kč2,953.421 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,347.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE 262 is a red, general purpose, medium to high strength, thixotropic methacrylate-based adhesive. Steel fixture time is 15 min, brass 8 min and stainless steel 180 min. It fluoresces under UV light to allow monitoring. Ideal for applications where any migration of the adhesive must be prevented. Can tolerate slight contaminations of industrial oils. Suitable for all metal fasteners.
- Resistant to vibration
- Fluoresces to allow quality control and inspection
- Suitable for all metal fasteners
- Med/high strength, general purpose
- Tolerates slight contaminations of industrial oils
- Thixotropic/low viscosity
Notes
Medium/high strength, thixotropic methacrylate-based threadlocking adhesive which fluoresces under UV light to allow monitoring.
Technical Specifications
Adhesive Type
Retaining
Viscosity
High Viscosity
Dispensing Method
Bottle
Weight
-
Strength
Medium to High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
620
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454