Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No638, 50ML
Order Code7024368
Product RangeLOCTITE 638
Technical Datasheet
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,785.947 |
6+ | Kč1,639.981 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,785.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No638, 50ML
Order Code7024368
Product RangeLOCTITE 638
Technical Datasheet
Volume50ml
Weight-
Product RangeLOCTITE 638
Product Overview
LOCTITE 638 is designed for the bonding of cylindrical fitting parts, particularly where bond gaps can approach 0.25 mm. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. It not only works on active metals but also on passive substrates, exhibiting robust cure performance. The product offers high-temperature performance and good oil tolerance, and tolerates minor surface contaminants.
- High temperature resistance
- High strength on all metals, including passive substrates (e.g. stainless steel)
- P1 NSF Reg. No.: 123010
- WRAS Approval (BS 6920): 0511518
- Ideal for shafts, gears, pulleys and similar cylindrical parts
- Green colour
- Maximum gap size of 0.25mm
- Service temperature range of -55°C to 180°C
- Tensile shear strength <gt/> 25N/mm²
- 50ml Volume
Applications
Industrial
Notes
Retaining Compound - high strength. General purpose. Fast curing.
Technical Specifications
Volume
50ml
Product Range
LOCTITE 638
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08