Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No7063, 400ML
Order Code1370166
Product RangeLOCTITE 7063
Technical Datasheet
262 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč612.454 |
12+ | Kč567.811 |
Price for:Each
Minimum: 1
Multiple: 1
Kč612.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No7063, 400ML
Order Code1370166
Product RangeLOCTITE 7063
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsIndustrial, Mechanical
Dispensing MethodCan
Volume400ml
Weight-
Product RangeLOCTITE 7063
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE SF 7063 is our general-purpose product for cleaning and degreasing any kind of surface or machinery component before proceeding with a repair or assembly job involving LOCTITE adhesives. It is a solvent-based cleaner and the product leaves no residue. LOCTITE 7063 removes most greases, oils, lubrication fluids and metal cuttings.
- Solvent-based general parts cleaner
- Leaves no residue
- Compatible with metal, glass, rubber, most plastics and painted surfaces
- Non water based - reduces risk of corrosion
Notes
Parts Cleaner - general purpose. For use prior to bonding and sealing applications. Leaves no residue.
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (25-Jun-2020)
Cleaner Applications
Industrial, Mechanical
Volume
400ml
Product Range
LOCTITE 7063
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:1993